

TPS79915DDCT | |
---|---|
DigiKey Part Number | 296-27116-2-ND - Tape & Reel (TR) 296-27116-1-ND - Cut Tape (CT) 296-27116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79915DDCT |
Description | IC REG LINEAR 1.5V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79915DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.78000 | kr.6.78 |
10 | kr.4.88300 | kr.48.83 |
25 | kr.4.40840 | kr.110.21 |
100 | kr.3.88860 | kr.388.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.3.64032 | kr.910.08 |
500 | kr.3.49068 | kr.1,745.34 |
750 | kr.3.41581 | kr.2,561.86 |
1.250 | kr.3.33276 | kr.4,165.95 |
1.750 | kr.3.28426 | kr.5,747.45 |
2.500 | kr.3.23761 | kr.8,094.03 |
6.250 | kr.3.13711 | kr.19,606.94 |
12.500 | kr.3.07658 | kr.38,457.25 |
Unit Price without VAT: | kr.6.78000 |
---|---|
Unit Price with VAT: | kr.8.47500 |