Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79913DDCT

DigiKey Part Number
296-TPS79913DDTR-ND - Tape & Reel (TR)
296-TPS79913DDCT-ND - Cut Tape (CT)
296-TPS79913DDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79913DDCT
Description
IC REG LINEAR 1.3V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS79913DDCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 24.500 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.82000kr.6.82
10kr.4.90600kr.49.06
25kr.4.42880kr.110.72
100kr.3.90690kr.390.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.65740kr.914.35
500kr.3.50706kr.1,753.53
750kr.3.43181kr.2,573.86
1.250kr.3.34838kr.4,185.48
1.750kr.3.29966kr.5,774.40
2.500kr.3.25278kr.8,131.95
6.250kr.3.15181kr.19,698.81
12.500kr.3.09100kr.38,637.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.82000
Unit Price with VAT:kr.8.52500

Other Suppliers on DigiKey

24.500In Stock
Ships from Rochester Electronics, LLC