


TPS79901YZUR | |
|---|---|
DigiKey Part Number | 296-41870-2-ND - Tape & Reel (TR) 296-41870-1-ND - Cut Tape (CT) 296-41870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79901YZUR |
Description | IC REG LIN POS ADJ 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79901YZUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.32900 | kr.33.29 |
| 25 | kr.2.98760 | kr.74.69 |
| 100 | kr.2.61590 | kr.261.59 |
| 250 | kr.2.43812 | kr.609.53 |
| 500 | kr.2.33084 | kr.1,165.42 |
| 1.000 | kr.2.24258 | kr.2,242.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.13360 | kr.6,400.80 |
| 6.000 | kr.2.08024 | kr.12,481.44 |
| 9.000 | kr.2.05354 | kr.18,481.86 |
| 15.000 | kr.2.02394 | kr.30,359.10 |
| 21.000 | kr.2.00664 | kr.42,139.44 |
| 30.000 | kr.1.99001 | kr.59,700.30 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |












