TPS79733DCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.580
Unit Price: kr.6.54000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79733DCKTG4

DigiKey Part Number
TPS79733DCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79733DCKTG4
Description
IC REG LINEAR 3.3V 50MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79733DCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 10mA
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
50dB (100Hz)
Control Features
Power Good
Protection Features
Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.13157kr.3,098.68
1.250kr.4.03429kr.5,042.86
1.750kr.3.97745kr.6,960.54
2.500kr.3.92276kr.9,806.90
6.250kr.3.80507kr.23,781.69
12.500kr.3.73413kr.46,676.62
Unit Price without VAT:kr.4.13157
Unit Price with VAT:kr.5.16446