Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79733DCKR

DigiKey Part Number
296-11990-2-ND - Tape & Reel (TR)
296-11990-1-ND - Cut Tape (CT)
296-11990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79733DCKR
Description
IC REG LINEAR 3.3V 50MA SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79733DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 10mA
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
50dB (100Hz)
Control Features
Power Good
Protection Features
Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.592
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.54349kr.7,630.47
6.000kr.2.48205kr.14,892.30
9.000kr.2.45127kr.22,061.43
15.000kr.2.41718kr.36,257.70
21.000kr.2.39725kr.50,342.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
10kr.3.91600kr.39.16
25kr.3.52880kr.88.22
100kr.3.09930kr.309.93
250kr.2.89428kr.723.57
500kr.2.77068kr.1,385.34
1.000kr.2.66909kr.2,669.09
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.66000kr.5.66
10kr.4.03800kr.40.38
25kr.3.63440kr.90.86
100kr.3.19190kr.319.19
250kr.2.98096kr.745.24
500kr.2.85390kr.1,426.95
1.000kr.2.75461kr.2,754.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750