TPS79730DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.959
Unit Price: kr.6.30000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79730DCKRG4

DigiKey Part Number
TPS79730DCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79730DCKRG4
Description
IC REG LINEAR 3V 50MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79730DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 10mA
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
50dB (100Hz)
Control Features
Power Good
Protection Features
Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.26571kr.9,797.13
6.000kr.3.19027kr.19,141.62
9.000kr.3.15249kr.28,372.41
15.000kr.3.11064kr.46,659.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.26571
Unit Price with VAT:kr.4.08214