Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79718DCKR

DigiKey Part Number
296-11988-2-ND - Tape & Reel (TR)
296-11988-1-ND - Cut Tape (CT)
296-11988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79718DCKR
Description
IC REG LINEAR 1.8V 50MA SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79718DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
50dB (100Hz)
Control Features
Power Good
Protection Features
Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.733
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.53000kr.5.53
10kr.3.97400kr.39.74
25kr.3.57520kr.89.38
100kr.3.13850kr.313.85
250kr.2.93028kr.732.57
500kr.2.80502kr.1,402.51
1.000kr.2.70542kr.2,705.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.57431kr.7,722.93
6.000kr.2.51190kr.15,071.40
9.000kr.2.48066kr.22,325.94
15.000kr.2.44604kr.36,690.60
21.000kr.2.42581kr.50,942.01
Manufacturers Standard Package
Unit Price without VAT:kr.5.53000
Unit Price with VAT:kr.6.91250