


TPS79650DRBT | |
|---|---|
DigiKey Part Number | 296-32579-2-ND - Tape & Reel (TR) 296-32579-1-ND - Cut Tape (CT) 296-32579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79650DRBT |
Description | IC REG LINEAR 5V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79650DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.43000 | kr.26.43 |
| 10 | kr.19.99100 | kr.199.91 |
| 25 | kr.18.38200 | kr.459.55 |
| 100 | kr.16.61450 | kr.1,661.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.77200 | kr.3,943.00 |
| 500 | kr.15.26430 | kr.7,632.15 |
| 750 | kr.15.01003 | kr.11,257.52 |
| 1.250 | kr.14.72820 | kr.18,410.25 |
| 1.750 | kr.14.56355 | kr.25,486.21 |
| 2.500 | kr.14.40518 | kr.36,012.95 |
| Unit Price without VAT: | kr.26.43000 |
|---|---|
| Unit Price with VAT: | kr.33.03750 |

