

| TPS79633DCQR | |
|---|---|
| DigiKey Part Number | 296-13766-2-ND - Tape & Reel (TR) 296-13766-1-ND - Cut Tape (CT) 296-13766-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS79633DCQR | 
| Description | IC REG LINEAR 3.3V 1A SOT-223-6 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS79633DCQR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 3.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.33V @ 1A | |
| Current - Output | ||
| Current - Quiescent (Iq) | 385 µA | |
| PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-223-6 | |
| Supplier Device Package | SOT-223-6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.19.14000 | kr.19.14 | 
| 10 | kr.14.32300 | kr.143.23 | 
| 25 | kr.13.11760 | kr.327.94 | 
| 100 | kr.11.79260 | kr.1,179.26 | 
| 250 | kr.11.16136 | kr.2,790.34 | 
| 500 | kr.10.78042 | kr.5,390.21 | 
| 1.000 | kr.10.46701 | kr.10,467.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.10.13614 | kr.25,340.35 | 
| 5.000 | kr.9.93681 | kr.49,684.05 | 
| Unit Price without VAT: | kr.19.14000 | 
|---|---|
| Unit Price with VAT: | kr.23.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark