
TPS65186RGZT | |
|---|---|
DigiKey Part Number | 296-TPS65186RGZTTR-ND - Tape & Reel (TR) 296-TPS65186RGZTCT-ND - Cut Tape (CT) 296-TPS65186RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65186RGZT |
Description | IC PWR MGMT E INK 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65186RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | E Ink®, Vizplex™ Display, OMAP™ | |
Current - Supply | 5.5mA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.24.02304 | kr.6,005.76 |
| 500 | kr.23.30584 | kr.11,652.92 |
| 750 | kr.22.94649 | kr.17,209.87 |
| 1.250 | kr.22.54838 | kr.28,185.48 |
| 1.750 | kr.22.31557 | kr.39,052.25 |
| 2.500 | kr.22.09181 | kr.55,229.52 |
| Unit Price without VAT: | kr.24.02304 |
|---|---|
| Unit Price with VAT: | kr.30.02880 |

