


TPS79601KTTRG3 | |
|---|---|
DigiKey Part Number | 296-50433-2-ND - Tape & Reel (TR) 296-50433-1-ND - Cut Tape (CT) 296-50433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79601KTTRG3 |
Description | IC REG LINEAR POS ADJ 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79601KTTRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.73000 | kr.32.73 |
| 10 | kr.24.93600 | kr.249.36 |
| 25 | kr.22.99360 | kr.574.84 |
| 100 | kr.20.85760 | kr.2,085.76 |
| 250 | kr.19.83912 | kr.4,959.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.22518 | kr.9,612.59 |
| 1.000 | kr.18.71979 | kr.18,719.79 |
| 1.500 | kr.18.46683 | kr.27,700.25 |
| 2.500 | kr.18.18638 | kr.45,465.95 |
| 3.500 | kr.18.02254 | kr.63,078.89 |
| Unit Price without VAT: | kr.32.73000 |
|---|---|
| Unit Price with VAT: | kr.40.91250 |

