


TPS79501DRBR | |
|---|---|
DigiKey Part Number | 296-20792-2-ND - Tape & Reel (TR) 296-20792-1-ND - Cut Tape (CT) 296-20792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79501DRBR |
Description | IC REG LIN POS ADJ 500MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79501DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 39dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.13.87600 | kr.138.76 |
| 25 | kr.12.69520 | kr.317.38 |
| 100 | kr.11.40040 | kr.1,140.04 |
| 250 | kr.10.78312 | kr.2,695.78 |
| 500 | kr.10.56964 | kr.5,284.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.59890 | kr.28,796.70 |
| 6.000 | kr.9.41569 | kr.56,494.14 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |


