
TPS61031PWPR | |
|---|---|
DigiKey Part Number | 296-14417-2-ND - Tape & Reel (TR) 296-14417-1-ND - Cut Tape (CT) 296-14417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61031PWPR |
Description | IC REG BOOST 3.3V 3.6A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.6A (Switch) 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61031PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.18000 | kr.26.18 |
| 10 | kr.19.78100 | kr.197.81 |
| 25 | kr.18.18800 | kr.454.70 |
| 100 | kr.16.43200 | kr.1,643.20 |
| 250 | kr.15.59540 | kr.3,898.85 |
| 500 | kr.15.09110 | kr.7,545.55 |
| 1.000 | kr.14.67602 | kr.14,676.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.62176 | kr.31,243.52 |
| Unit Price without VAT: | kr.26.18000 |
|---|---|
| Unit Price with VAT: | kr.32.72500 |


