


TPS793475DBVR | |
|---|---|
DigiKey Part Number | 296-TPS793475DBVRTR-ND - Tape & Reel (TR) 296-TPS793475DBVRCT-ND - Cut Tape (CT) 296-TPS793475DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS793475DBVR |
Description | IC REG LIN 4.75V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS793475DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.46300 | kr.24.63 |
| 25 | kr.2.20440 | kr.55.11 |
| 100 | kr.1.91810 | kr.191.81 |
| 250 | kr.1.78188 | kr.445.47 |
| 500 | kr.1.69984 | kr.849.92 |
| 1.000 | kr.1.63226 | kr.1,632.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.54871 | kr.4,646.13 |
| 6.000 | kr.1.50785 | kr.9,047.10 |
| 9.000 | kr.1.48737 | kr.13,386.33 |
| 15.000 | kr.1.46470 | kr.21,970.50 |
| 21.000 | kr.1.45143 | kr.30,480.03 |
| 30.000 | kr.1.43868 | kr.43,160.40 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |
















