TPS793285QDBVRQ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.80000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS793285QDBVRQ1

DigiKey Part Number
296-23661-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS793285QDBVRQ1
Description
IC REG LIN 2.85V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS793285QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 200mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
70dB ~ 43dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.00318kr.6,009.54
6.000kr.1.95266kr.11,715.96
9.000kr.1.92738kr.17,346.42
15.000kr.1.89935kr.28,490.25
21.000kr.1.88298kr.39,542.58
30.000kr.1.86722kr.56,016.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.00318
Unit Price with VAT:kr.2.50398