


TPS79225DBVR | |
|---|---|
DigiKey Part Number | 296-11869-2-ND - Tape & Reel (TR) 296-11869-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS79225DBVR |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79225DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 70dB ~ 47dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.32000 | kr.12.32 |
| 10 | kr.9.04900 | kr.90.49 |
| 25 | kr.8.24040 | kr.206.01 |
| 100 | kr.7.34980 | kr.734.98 |
| 250 | kr.6.92472 | kr.1,731.18 |
| 500 | kr.6.66826 | kr.3,334.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.19675 | kr.18,590.25 |
| 6.000 | kr.6.06927 | kr.36,415.62 |
| 9.000 | kr.6.00538 | kr.54,048.42 |
| Unit Price without VAT: | kr.12.32000 |
|---|---|
| Unit Price with VAT: | kr.15.40000 |


