


TPS78618KTTR | |
|---|---|
DigiKey Part Number | 296-TPS78618KTTR-ND - Tape & Reel (TR) 296-TPS78618KTCT-ND - Cut Tape (CT) 296-TPS78618KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78618KTTR |
Description | IC REG LINEAR 1.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78618KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 32dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.20.25000 | kr.202.50 |
| 25 | kr.18.62960 | kr.465.74 |
| 100 | kr.16.84730 | kr.1,684.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.56836 | kr.6,784.18 |
| 1.000 | kr.13.19005 | kr.13,190.05 |
| 1.500 | kr.13.00055 | kr.19,500.83 |
| 2.500 | kr.12.79067 | kr.31,976.67 |
| 3.500 | kr.12.66801 | kr.44,338.04 |
| 5.000 | kr.12.55003 | kr.62,750.15 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |



