


TPS78601KTTR | |
|---|---|
DigiKey Part Number | 296-27089-2-ND - Tape & Reel (TR) 296-27089-1-ND - Cut Tape (CT) 296-27089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78601KTTR |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78601KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 32dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.69000 | kr.24.69 |
| 10 | kr.18.64100 | kr.186.41 |
| 25 | kr.17.12200 | kr.428.05 |
| 100 | kr.15.45060 | kr.1,545.06 |
| 250 | kr.14.65396 | kr.3,663.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.17378 | kr.7,086.89 |
| 1.000 | kr.13.77859 | kr.13,778.59 |
| 1.500 | kr.13.58067 | kr.20,371.01 |
| 2.500 | kr.13.36141 | kr.33,403.53 |
| 3.500 | kr.13.23331 | kr.46,316.58 |
| Unit Price without VAT: | kr.24.69000 |
|---|---|
| Unit Price with VAT: | kr.30.86250 |


