
BQ7695204PFBR | |
|---|---|
DigiKey Part Number | 296-BQ7695204PFBRTR-ND - Tape & Reel (TR) 296-BQ7695204PFBRCT-ND - Cut Tape (CT) 296-BQ7695204PFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7695204PFBR |
Description | 3-S TO 16-S HIGH-ACCURACY BATTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC LiFePO4/Li-ion 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Fault Protection Over Temperature |
Mfr | Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 48-TQFP |
Battery Chemistry LiFePO4/Li-ion | Supplier Device Package 48-TQFP (7x7) |
Number of Cells 3 ~ 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.08000 | kr.32.08 |
| 10 | kr.24.44100 | kr.244.41 |
| 25 | kr.22.52720 | kr.563.18 |
| 100 | kr.20.42370 | kr.2,042.37 |
| 250 | kr.19.48636 | kr.4,871.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.26959 | kr.17,269.59 |
| 2.000 | kr.16.87924 | kr.33,758.48 |
| 3.000 | kr.16.68369 | kr.50,051.07 |
| Unit Price without VAT: | kr.32.08000 |
|---|---|
| Unit Price with VAT: | kr.40.10000 |












