
TPS78412QWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78412QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78412QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78412QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78412QWDRBRQ1 |
Description | IC REG LINEAR 1.2V 300MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78412QWDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.3.78900 | kr.37.89 |
| 25 | kr.3.40720 | kr.85.18 |
| 100 | kr.2.99140 | kr.299.14 |
| 250 | kr.2.79272 | kr.698.18 |
| 500 | kr.2.67276 | kr.1,336.38 |
| 1.000 | kr.2.57427 | kr.2,574.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.45248 | kr.7,357.44 |
| 6.000 | kr.2.39289 | kr.14,357.34 |
| 9.000 | kr.2.36304 | kr.21,267.36 |
| 15.000 | kr.2.32998 | kr.34,949.70 |
| 21.000 | kr.2.31064 | kr.48,523.44 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |

