
| TPS78411QWDRBRQ1 | |
|---|---|
| DigiKey Part Number | 296-TPS78411QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78411QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78411QWDRBRQ1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS78411QWDRBRQ1 | 
| Description | IC REG LINEAR 1.1V 300MA 8-SON | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS78411QWDRBRQ1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 1.1V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.775V @ 300mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 40 µA | |
| PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount, Wettable Flank | |
| Package / Case | 8-VDFN Exposed Pad | |
| Supplier Device Package | 8-SON (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 | 
| 10 | kr.3.78900 | kr.37.89 | 
| 25 | kr.3.40720 | kr.85.18 | 
| 100 | kr.2.99140 | kr.299.14 | 
| 250 | kr.2.79272 | kr.698.18 | 
| 500 | kr.2.67276 | kr.1,336.38 | 
| 1.000 | kr.2.57427 | kr.2,574.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.45248 | kr.7,357.44 | 
| 6.000 | kr.2.39289 | kr.14,357.34 | 
| 9.000 | kr.2.36304 | kr.21,267.36 | 
| 15.000 | kr.2.32998 | kr.34,949.70 | 
| 21.000 | kr.2.31064 | kr.48,523.44 | 
| Unit Price without VAT: | kr.5.31000 | 
|---|---|
| Unit Price with VAT: | kr.6.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark