Parametric Equivalent
Parametric Equivalent



TPS78227QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-25736-2-ND - Tape & Reel (TR) 296-25736-1-ND - Cut Tape (CT) 296-25736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78227QDRVRQ1 |
Description | IC REG LINEAR 2.7V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78227QDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.60367 | kr.7,811.01 |
| 6.000 | kr.2.54119 | kr.15,247.14 |
| 9.000 | kr.2.50989 | kr.22,589.01 |
| 15.000 | kr.2.47521 | kr.37,128.15 |
| 21.000 | kr.2.45495 | kr.51,553.95 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


