


TPS78227DRVT | |
|---|---|
DigiKey Part Number | 296-32569-2-ND - Tape & Reel (TR) 296-32569-1-ND - Cut Tape (CT) 296-32569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78227DRVT |
Description | IC REG LINEAR 2.7V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TPS78227DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.8.29000 | kr.8.29 |
| 10 | kr.6.01800 | kr.60.18 |
| 25 | kr.5.45280 | kr.136.32 |
| 100 | kr.4.82760 | kr.482.76 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 250 | kr.4.52980 | kr.1,132.45 |
| Unit Price without VAT: | kr.8.29000 |
|---|---|
| Unit Price with VAT: | kr.10.36250 |

