


TPS78223DDCT | |
|---|---|
DigiKey Part Number | 296-24119-2-ND - Tape & Reel (TR) 296-24119-1-ND - Cut Tape (CT) 296-24119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78223DDCT |
Description | IC REG LINEAR 2.3V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78223DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.6.08300 | kr.60.83 |
| 25 | kr.5.50920 | kr.137.73 |
| 100 | kr.4.87910 | kr.487.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.57816 | kr.1,144.54 |
| 500 | kr.4.39670 | kr.2,198.35 |
| 750 | kr.4.30587 | kr.3,229.40 |
| 1.250 | kr.4.20522 | kr.5,256.52 |
| 1.750 | kr.4.14643 | kr.7,256.25 |
| 2.500 | kr.4.08984 | kr.10,224.60 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |

