

TPS78218DRVR | |
---|---|
DigiKey Part Number | 296-39495-2-ND - Tape & Reel (TR) 296-39495-1-ND - Cut Tape (CT) 296-39495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78218DRVR |
Description | IC REG LINEAR 1.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78218DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.93000 | kr.4.93 |
10 | kr.3.49400 | kr.34.94 |
25 | kr.3.13840 | kr.78.46 |
100 | kr.2.75200 | kr.275.20 |
250 | kr.2.56664 | kr.641.66 |
500 | kr.2.45516 | kr.1,227.58 |
1.000 | kr.2.36333 | kr.2,363.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.24988 | kr.6,749.64 |
6.000 | kr.2.19437 | kr.13,166.22 |
9.000 | kr.2.16656 | kr.19,499.04 |
15.000 | kr.2.13577 | kr.32,036.55 |
21.000 | kr.2.11775 | kr.44,472.75 |
30.000 | kr.2.10045 | kr.63,013.50 |
Unit Price without VAT: | kr.4.93000 |
---|---|
Unit Price with VAT: | kr.6.16250 |