


TPS78101DRVT | |
|---|---|
DigiKey Part Number | 296-TPS78101DRVTTR-ND - Tape & Reel (TR) 296-TPS78101DRVTCT-ND - Cut Tape (CT) 296-TPS78101DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78101DRVT |
Description | IC REG LIN POS ADJ 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78101DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.5.99000 | kr.59.90 |
| 25 | kr.5.42720 | kr.135.68 |
| 100 | kr.4.80510 | kr.480.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.39840 | kr.849.60 |
| 500 | kr.3.26092 | kr.1,630.46 |
| 750 | kr.3.19207 | kr.2,394.05 |
| 1.250 | kr.3.16002 | kr.3,950.02 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |

