6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78101DRVT

DigiKey Part Number
296-TPS78101DRVTTR-ND - Tape & Reel (TR)
296-TPS78101DRVTCT-ND - Cut Tape (CT)
296-TPS78101DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78101DRVT
Description
IC REG LIN POS ADJ 150MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS78101DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1.3 µA
Current - Supply (Max)
8 µA
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.261
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.26000kr.8.26
10kr.5.99000kr.59.90
25kr.5.42720kr.135.68
100kr.4.80510kr.480.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.39840kr.849.60
500kr.3.26092kr.1,630.46
750kr.3.19207kr.2,394.05
1.250kr.3.16002kr.3,950.02
Manufacturers Standard Package
Unit Price without VAT:kr.8.26000
Unit Price with VAT:kr.10.32500