Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS780330220DRVR

DigiKey Part Number
296-23439-2-ND - Tape & Reel (TR)
296-23439-1-ND - Cut Tape (CT)
296-23439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS780330220DRVR
Description
IC REG LIN 3.3/2.2V 150MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS780330220DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V, 2.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA, -
Current - Output
Current - Quiescent (Iq)
800 nA
Current - Supply (Max)
5 µA
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.87400kr.38.74
25kr.3.48720kr.87.18
100kr.3.06100kr.306.10
250kr.2.85808kr.714.52
500kr.2.73546kr.1,367.73
1.000kr.2.63712kr.2,637.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.51009kr.7,530.27
6.000kr.2.44912kr.14,694.72
9.000kr.2.41860kr.21,767.40
15.000kr.2.38478kr.35,771.70
21.000kr.2.36501kr.49,665.21
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250