


TPS780270200DDCR | |
|---|---|
DigiKey Part Number | 296-23688-2-ND - Tape & Reel (TR) 296-23688-1-ND - Cut Tape (CT) 296-23688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS780270200DDCR |
Description | IC REG LINEAR 2.7/2V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS780270200DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V, 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 nA | |
Current - Supply (Max) | 5 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.72300 | kr.47.23 |
| 25 | kr.4.26560 | kr.106.64 |
| 100 | kr.3.75840 | kr.375.84 |
| 250 | kr.3.51640 | kr.879.10 |
| 500 | kr.3.37060 | kr.1,685.30 |
| 1.000 | kr.3.25058 | kr.3,250.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.47019 | kr.7,410.57 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |


