


TPS78001DDCR | |
|---|---|
DigiKey Part Number | 296-23331-2-ND - Tape & Reel (TR) 296-23331-1-ND - Cut Tape (CT) 296-23331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78001DDCR |
Description | IC REG LINEAR POS ADJ SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78001DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 nA | |
Current - Supply (Max) | 5 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.62600 | kr.36.26 |
| 25 | kr.3.26400 | kr.81.60 |
| 100 | kr.2.86120 | kr.286.12 |
| 250 | kr.2.66916 | kr.667.29 |
| 500 | kr.2.55350 | kr.1,276.75 |
| 1.000 | kr.2.45827 | kr.2,458.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.34064 | kr.7,021.92 |
| 6.000 | kr.2.28307 | kr.13,698.42 |
| 9.000 | kr.2.25424 | kr.20,288.16 |
| 15.000 | kr.2.22231 | kr.33,334.65 |
| 21.000 | kr.2.20365 | kr.46,276.65 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |


