


TPS77725D | |
|---|---|
DigiKey Part Number | 296-2786-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77725D |
Description | IC REG LINEAR 2.5V 750MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77725D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.76000 | kr.24.76 |
| 10 | kr.18.68600 | kr.186.86 |
| 75 | kr.15.79813 | kr.1,184.86 |
| 150 | kr.15.12633 | kr.2,268.95 |
| 300 | kr.14.57337 | kr.4,372.01 |
| 525 | kr.14.19916 | kr.7,454.56 |
| 1.050 | kr.13.81017 | kr.14,500.68 |
| 2.550 | kr.13.41084 | kr.34,197.64 |
| Unit Price without VAT: | kr.24.76000 |
|---|---|
| Unit Price with VAT: | kr.30.95000 |

