


TPS77601D | |
|---|---|
DigiKey Part Number | 296-2777-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77601D |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77601D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.32000 | kr.20.32 |
| 10 | kr.15.25200 | kr.152.52 |
| 75 | kr.12.82827 | kr.962.12 |
| 150 | kr.12.26413 | kr.1,839.62 |
| 300 | kr.11.79970 | kr.3,539.91 |
| 525 | kr.11.48558 | kr.6,029.93 |
| 1.050 | kr.11.15892 | kr.11,716.87 |
| 2.550 | kr.10.82371 | kr.27,600.46 |
| 5.025 | kr.10.61832 | kr.53,357.06 |
| Unit Price without VAT: | kr.20.32000 |
|---|---|
| Unit Price with VAT: | kr.25.40000 |

