


TPS77518D | |
|---|---|
DigiKey Part Number | 296-2774-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77518D |
Description | IC REG LINEAR 1.8V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77518D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.45000 | kr.24.45 |
| 10 | kr.18.46400 | kr.184.64 |
| 75 | kr.15.60747 | kr.1,170.56 |
| 150 | kr.14.94273 | kr.2,241.41 |
| 300 | kr.14.39573 | kr.4,318.72 |
| 525 | kr.14.02539 | kr.7,363.33 |
| 1.050 | kr.13.64071 | kr.14,322.75 |
| 2.550 | kr.13.24579 | kr.33,776.76 |
| Unit Price without VAT: | kr.24.45000 |
|---|---|
| Unit Price with VAT: | kr.30.56250 |








