


| TPS77101QDGKRQ1 | |
|---|---|
| DigiKey Part Number | 296-22517-2-ND - Tape & Reel (TR) 296-22517-1-ND - Cut Tape (CT) 296-22517-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS77101QDGKRQ1 | 
| Description | IC REG LIN POS ADJ 150MA 8-VSSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-VSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS77101QDGKRQ1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 10V | |
| Voltage - Output (Min/Fixed) | 1.5V | |
| Voltage - Output (Max) | ||
| Voltage Dropout (Max) | - | |
| Current - Output | ||
| Current - Quiescent (Iq) | 125 µA | |
| PSRR | 60dB (1kHz) | |
| Control Features | Enable, Reset | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-VSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.31.17000 | kr.31.17 | 
| 10 | kr.23.69900 | kr.236.99 | 
| 25 | kr.21.84200 | kr.546.05 | 
| 100 | kr.19.79840 | kr.1,979.84 | 
| 250 | kr.18.82392 | kr.4,705.98 | 
| 500 | kr.18.23668 | kr.9,118.34 | 
| 1.000 | kr.17.75315 | kr.17,753.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.17.24293 | kr.43,107.33 | 
| Unit Price without VAT: | kr.31.17000 | 
|---|---|
| Unit Price with VAT: | kr.38.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark