MFR Recommended



TPS77101DGKRG4 | |
|---|---|
DigiKey Part Number | TPS77101DGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77101DGKRG4 |
Description | IC REG LIN POS ADJ 150MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77101DGKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.06817 | kr.15,170.43 |
| 5.000 | kr.5.93730 | kr.29,686.50 |
| 7.500 | kr.5.87177 | kr.44,038.28 |
| Unit Price without VAT: | kr.6.06817 |
|---|---|
| Unit Price with VAT: | kr.7.58521 |


