


TPS77033DBVR | |
|---|---|
DigiKey Part Number | 296-11051-2-ND - Tape & Reel (TR) 296-11051-1-ND - Cut Tape (CT) 296-11051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77033DBVR |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77033DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.74000 | kr.8.74 |
| 10 | kr.6.37900 | kr.63.79 |
| 25 | kr.5.77920 | kr.144.48 |
| 100 | kr.5.12280 | kr.512.28 |
| 250 | kr.4.80940 | kr.1,202.35 |
| 500 | kr.4.62046 | kr.2,310.23 |
| 1.000 | kr.4.46486 | kr.4,464.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.27274 | kr.12,818.22 |
| 6.000 | kr.4.17872 | kr.25,072.32 |
| 9.000 | kr.4.13164 | kr.37,184.76 |
| 15.000 | kr.4.07947 | kr.61,192.05 |
| Unit Price without VAT: | kr.8.74000 |
|---|---|
| Unit Price with VAT: | kr.10.92500 |






