


TPS77018DBVT | |
|---|---|
DigiKey Part Number | 296-TPS77018DBVTTR-ND - Tape & Reel (TR) 296-TPS77018DBVTCT-ND - Cut Tape (CT) 296-TPS77018DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77018DBVT |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77018DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.97000 | kr.9.97 |
| 10 | kr.7.30400 | kr.73.04 |
| 25 | kr.6.63080 | kr.165.77 |
| 100 | kr.5.89180 | kr.589.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.53932 | kr.1,384.83 |
| 500 | kr.5.32662 | kr.2,663.31 |
| 750 | kr.5.22013 | kr.3,915.10 |
| 1.250 | kr.5.10213 | kr.6,377.66 |
| 1.750 | kr.5.03318 | kr.8,808.06 |
| Unit Price without VAT: | kr.9.97000 |
|---|---|
| Unit Price with VAT: | kr.12.46250 |

