


TPS76950QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-15295-2-ND - Tape & Reel (TR) 296-15295-1-ND - Cut Tape (CT) 296-15295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76950QDBVRQ1 |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76950QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.88811 | kr.11,664.33 |
| 6.000 | kr.3.80108 | kr.22,806.48 |
| 9.000 | kr.3.75751 | kr.33,817.59 |
| 15.000 | kr.3.70921 | kr.55,638.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.04000 | kr.8.04 |
| 10 | kr.5.83800 | kr.58.38 |
| 25 | kr.5.28280 | kr.132.07 |
| 100 | kr.4.67530 | kr.467.53 |
| 250 | kr.4.38500 | kr.1,096.25 |
| 500 | kr.4.20998 | kr.2,104.99 |
| 1.000 | kr.4.06595 | kr.4,065.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.29000 | kr.8.29 |
| 10 | kr.6.01200 | kr.60.12 |
| 25 | kr.5.44240 | kr.136.06 |
| 100 | kr.4.81540 | kr.481.54 |
| 250 | kr.4.51644 | kr.1,129.11 |
| 500 | kr.4.33626 | kr.2,168.13 |
| 1.000 | kr.4.25981 | kr.4,259.81 |
| Unit Price without VAT: | kr.8.04000 |
|---|---|
| Unit Price with VAT: | kr.10.05000 |

