


TPS76950DBVT | |
|---|---|
DigiKey Part Number | 296-2761-2-ND - Tape & Reel (TR) 296-2761-1-ND - Cut Tape (CT) 296-2761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76950DBVT |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76950DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.65000 | kr.7.65 |
| 10 | kr.5.54300 | kr.55.43 |
| 25 | kr.5.01040 | kr.125.26 |
| 100 | kr.4.42960 | kr.442.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.15276 | kr.1,038.19 |
| 500 | kr.3.98558 | kr.1,992.79 |
| Unit Price without VAT: | kr.7.65000 |
|---|---|
| Unit Price with VAT: | kr.9.56250 |



