

TPS76933QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-15294-2-ND - Tape & Reel (TR) 296-15294-1-ND - Cut Tape (CT) 296-15294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76933QDBVRQ1 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76933QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.00000 | kr.8.00 |
10 | kr.5.81100 | kr.58.11 |
25 | kr.5.25840 | kr.131.46 |
100 | kr.4.65340 | kr.465.34 |
250 | kr.4.36456 | kr.1,091.14 |
500 | kr.4.19034 | kr.2,095.17 |
1.000 | kr.4.04698 | kr.4,046.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.86997 | kr.11,609.91 |
6.000 | kr.3.78335 | kr.22,700.10 |
9.000 | kr.3.73998 | kr.33,659.82 |
15.000 | kr.3.69190 | kr.55,378.50 |
Unit Price without VAT: | kr.8.00000 |
---|---|
Unit Price with VAT: | kr.10.00000 |