


TPS76925QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS76925QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS76925QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS76925QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76925QDBVRQ1 |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76925QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.70000 | kr.13.70 |
| 10 | kr.10.11400 | kr.101.14 |
| 25 | kr.9.22080 | kr.230.52 |
| 100 | kr.8.23430 | kr.823.43 |
| 250 | kr.7.76460 | kr.1,941.15 |
| 500 | kr.7.48156 | kr.3,740.78 |
| 1.000 | kr.7.24841 | kr.7,248.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.75774 | kr.20,273.22 |
| 6.000 | kr.6.62096 | kr.39,725.76 |
| 9.000 | kr.6.55248 | kr.58,972.32 |
| Unit Price without VAT: | kr.13.70000 |
|---|---|
| Unit Price with VAT: | kr.17.12500 |

