Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76925DBVT

DigiKey Part Number
296-2756-2-ND - Tape & Reel (TR)
296-2756-1-ND - Cut Tape (CT)
296-2756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76925DBVT
Description
IC REG LINEAR 2.5V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76925DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.664
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.91252kr.1,728.13
500kr.6.65686kr.3,328.43
750kr.6.52876kr.4,896.57
1.250kr.6.38679kr.7,983.49
1.750kr.6.30379kr.11,031.63
2.500kr.6.22401kr.15,560.02
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.28000kr.12.28
10kr.9.03400kr.90.34
25kr.8.22800kr.205.70
100kr.7.33730kr.733.73
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.65000kr.7.65
10kr.5.54300kr.55.43
25kr.5.01040kr.125.26
100kr.4.42960kr.442.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.65000
Unit Price with VAT:kr.9.56250

Other Suppliers on DigiKey

5.900In Stock
Ships from Rochester Electronics, LLC