


TPS76925DBVR | |
|---|---|
DigiKey Part Number | 296-11035-2-ND - Tape & Reel (TR) 296-11035-1-ND - Cut Tape (CT) 296-11035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76925DBVR |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76925DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.5.01500 | kr.50.15 |
| 25 | kr.4.53200 | kr.113.30 |
| 100 | kr.3.99950 | kr.399.95 |
| 250 | kr.3.74484 | kr.936.21 |
| 500 | kr.3.59166 | kr.1,795.83 |
| 1.000 | kr.3.46545 | kr.3,465.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.30961 | kr.9,928.83 |
| 6.000 | kr.3.23334 | kr.19,400.04 |
| 9.000 | kr.3.19516 | kr.28,756.44 |
| 15.000 | kr.3.15285 | kr.47,292.75 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |




