


TPS76901SKGD1 | |
|---|---|
DigiKey Part Number | TPS76901SKGD1-ND |
Manufacturer | |
Manufacturer Product Number | TPS76901SKGD1 |
Description | IC REG LIN POS ADJ 100MA 0-XCEPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 0-XCEPT |
Datasheet | Datasheet |
EDA/CAD Models | TPS76901SKGD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 210°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | 0-XCEPT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.775.45865 | kr.310,183.46 |
| Unit Price without VAT: | kr.775.45865 |
|---|---|
| Unit Price with VAT: | kr.969.32331 |

