


TPS76850QD | |
|---|---|
DigiKey Part Number | 296-2751-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76850QD |
Description | IC REG LINEAR 5V 1A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76850QD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.16000 | kr.28.16 |
| 10 | kr.21.34800 | kr.213.48 |
| 75 | kr.18.11027 | kr.1,358.27 |
| 150 | kr.17.35673 | kr.2,603.51 |
| 300 | kr.16.73663 | kr.5,020.99 |
| 525 | kr.16.31690 | kr.8,566.37 |
| 1.050 | kr.15.88075 | kr.16,674.79 |
| 2.550 | kr.15.43311 | kr.39,354.43 |
| Unit Price without VAT: | kr.28.16000 |
|---|---|
| Unit Price with VAT: | kr.35.20000 |

