


TPS767D325PWPR | |
---|---|
DigiKey Part Number | 296-TPS767D325PWPRTR-ND - Tape & Reel (TR) 296-TPS767D325PWPRCT-ND - Cut Tape (CT) 296-TPS767D325PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS767D325PWPR |
Description | IC REG LIN 2.5/3.3V 1A 28-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS767D325PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.65000 | kr.35.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.23.07789 | kr.46,155.78 |
Unit Price without VAT: | kr.35.65000 |
---|---|
Unit Price with VAT: | kr.44.56250 |