



TPS767D325PWP | |
|---|---|
DigiKey Part Number | 296-2742-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS767D325PWP |
Description | IC REG LIN 2.5/3.3V 1A 28-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS767D325PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.00000 | kr.49.00 |
| 10 | kr.37.85300 | kr.378.53 |
| 50 | kr.33.38080 | kr.1,669.04 |
| 100 | kr.31.99630 | kr.3,199.63 |
| 250 | kr.30.53400 | kr.7,633.50 |
| 500 | kr.29.65258 | kr.14,826.29 |
| 1.000 | kr.28.92728 | kr.28,927.28 |
| Unit Price without VAT: | kr.49.00000 |
|---|---|
| Unit Price with VAT: | kr.61.25000 |

