


TPS76701QPWP | |
|---|---|
DigiKey Part Number | 296-8076-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76701QPWP |
Description | IC REG LIN POS ADJ 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76701QPWP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tube | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.86000 | kr.36.86 |
| 10 | kr.28.20400 | kr.282.04 |
| 70 | kr.24.17857 | kr.1,692.50 |
| 140 | kr.23.19914 | kr.3,247.88 |
| 280 | kr.22.39311 | kr.6,270.07 |
| 560 | kr.21.72968 | kr.12,168.62 |
| 1.050 | kr.21.23023 | kr.22,291.74 |
| 2.520 | kr.20.66648 | kr.52,079.53 |
| Unit Price without VAT: | kr.36.86000 |
|---|---|
| Unit Price with VAT: | kr.46.07500 |

