


TPS76650DR | |
|---|---|
DigiKey Part Number | 296-27078-2-ND - Tape & Reel (TR) 296-27078-1-ND - Cut Tape (CT) 296-27078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76650DR |
Description | IC REG LINEAR 5V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76650DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.10000 | kr.10.10 |
| 10 | kr.7.36200 | kr.73.62 |
| 25 | kr.6.68720 | kr.167.18 |
| 100 | kr.5.94260 | kr.594.26 |
| 250 | kr.5.58716 | kr.1,396.79 |
| 500 | kr.5.37304 | kr.2,686.52 |
| 1.000 | kr.5.19673 | kr.5,196.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.16092 | kr.12,902.30 |
| 5.000 | kr.5.04540 | kr.25,227.00 |
| 7.500 | kr.4.98752 | kr.37,406.40 |
| 12.500 | kr.4.92344 | kr.61,543.00 |
| Unit Price without VAT: | kr.10.10000 |
|---|---|
| Unit Price with VAT: | kr.12.62500 |

