Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76633DR

DigiKey Part Number
296-39492-2-ND - Tape & Reel (TR)
296-39492-1-ND - Cut Tape (CT)
296-39492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76633DR
Description
IC REG LINEAR 3.3V 250MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS76633DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 250mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
63dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.031
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.10000kr.10.10
10kr.7.36200kr.73.62
25kr.6.68720kr.167.18
100kr.5.94260kr.594.26
250kr.5.58716kr.1,396.79
500kr.5.37304kr.2,686.52
1.000kr.5.19673kr.5,196.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.01059kr.12,526.47
5.000kr.4.89844kr.24,492.20
7.500kr.4.84229kr.36,317.18
12.500kr.4.78003kr.59,750.38
Manufacturers Standard Package
Unit Price without VAT:kr.10.10000
Unit Price with VAT:kr.12.62500